Part Details for M32159B06MTP by Vishay Intertechnologies
Overview of M32159B06MTP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M32159B06MTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M32159B06MTP
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0705 Mil Spec, Thick Film, 150 mW, 2.7 A, Surface Mount - Tape and Reel (Alt: M32159B06MTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6364 | Buy Now |
DISTI #
M32159B06MTP
|
TTI | Thick Film Resistors - SMD 0705 ZERO OHM JUMPER Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0000 | Buy Now |
DISTI #
M32159B06MTP
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0705 Mil Spec, Thick Film, 150 mW, 2.7 A, Surface Mount (Alt: M32159B06MTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M32159B06MTP
|
Avnet Asia | Zero Ohm Resistor, Jumper, 0705 Mil Spec, Thick Film, 150 mW, 2.7 A, Surface Mount (Alt: M32159B06MTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M32159B06MTP
M32159B06MTP CAD Models
M32159B06MTP Part Data Attributes
|
M32159B06MTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M32159B06MTP
Vishay Intertechnologies
Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT: 2.7A | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B06MTP
This table gives cross-reference parts and alternative options found for M32159B06MTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B06MTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B06CUL | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06CUL |
RCWPM0575S399 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs RCWPM0575S399 |
M32159B06MWL | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06MWL |
M32159B06TST5 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06TST5 |
M32159B06CSV | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06CSV |
M32159B06CS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06CS3 |
M32159B06TSV5 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06TSV5 |
M32159B06MUL96 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06MUL96 |
M32159B06MSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06MSU |
M32159B06TWA5 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M32159B06MTP vs M32159B06TWA5 |