Part Details for M32159B04MS6 by Vishay Dale
Overview of M32159B04MS6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M32159B04MS6
M32159B04MS6 CAD Models
M32159B04MS6 Part Data Attributes
|
M32159B04MS6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M32159B04MS6
Vishay Dale
JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | CURRENT RATING: 2.1A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M32159B04MS6
This table gives cross-reference parts and alternative options found for M32159B04MS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B04MS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B04MS3 | JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M32159B04MS6 vs M32159B04MS3 |
RCWPM5150WB99 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs RCWPM5150WB99 |
M32159B04MS2 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs M32159B04MS2 |
M32159B04CST | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs M32159B04CST |
M32159B04CS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs M32159B04CS6 |
M32159B04CUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs M32159B04CUL |
M32159B04CSV | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs M32159B04CSV |
M32159B04CS696 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs M32159B04CS696 |
M32159B04MWL | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs M32159B04MWL |
M32159B04MTP | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04MS6 vs M32159B04MTP |