There are no models available for this part yet.
Overview of M32159B04CWB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M32159B04CWB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M32159B04CWB
|
Avnet Americas | Resistor High Reliability Jumper Thick Film 1505 0 Ohm 3/20W Molded Waffle - Waffle Pack (Alt: M32159B04CWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0030 / $5.8310 | Buy Now |
CAD Models for M32159B04CWB by Vishay Intertechnologies
Part Data Attributes for M32159B04CWB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1505
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
CURRENT RATING: 2.1A
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.94 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-32159
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for M32159B04CWB
This table gives cross-reference parts and alternative options found for M32159B04CWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32159B04CWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B04MUL | JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M32159B04CWB vs M32159B04MUL |
M32159B04TSU7 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04TSU7 |
M32159B04TWA7 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04TWA7 |
M32159B04CUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04CUL |
M32159B04MWB | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04MWB |
M32159B04TWL5 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04TWL5 |
M32159B04MWL | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04MWL |
M32159B04CWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04CWL |
M32159B04MSU | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04MSU |
M32159B04CS696 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M32159B04CWB vs M32159B04CS696 |