Part Details for M32139/03-B02SS by Glenair Inc
Overview of M32139/03-B02SS by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M32139/03-B02SS
M32139/03-B02SS CAD Models
M32139/03-B02SS Part Data Attributes
|
M32139/03-B02SS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M32139/03-B02SS
Glenair Inc
D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDRAD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M32139/03-B02SS
This table gives cross-reference parts and alternative options found for M32139/03-B02SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M32139/03-B02SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M32139/03-B02SSS | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M32139/03-B02SS vs M32139/03-B02SSS |
M32139/03-B02SNS | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M32139/03-B02SS vs M32139/03-B02SNS |
M32139/03-B02SN | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M32139/03-B02SS vs M32139/03-B02SN |
M32139/03-B02ST | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | M32139/03-B02SS vs M32139/03-B02ST |