M318FCNFREQ
MtronPTI
Description: HCMOS Output Clock Oscillator, 1.5MHz Min, 67MHz Max, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4

Overview of M318FCNFREQ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M318FCNFREQ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M318FCNFREQ by MtronPTI

M318FCNFREQ
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Manufacturer Series
M3
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
67 MHz
Operating Frequency-Min
1.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. M318FCNFREQ
    MtronPTI
    HCMOS Output Clock Oscillator, 1.5MHz Min, 67MHz Max, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4
    VS

Related Parts for M318FCNFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M318FCNFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M318FCNFREQ by MtronPTI

Select Manufacturer
Which Manufacturer of M318FCNFREQ would you like to use for your alert(s)?
  • Please alert me when M318FCNFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M318FCNFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M318FCNFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M318FCNFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M318FCNFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M318FCNFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: