M31306BMM2N-S1400.000MHZ
MtronPTI
Description: Oscillator,

Overview of M31306BMM2N-S1400.000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10127397-41S1400LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Header, 12HP+24S Right Angle, Through Hole
10127401-49S1400LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 10HP+21S, Right Angle, Through Hole.
10127397-50S1400LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Header, 10HP+21S, Right Angle, Through Hole.

CAD Models for M31306BMM2N-S1400.000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M31306BMM2N-S1400.000MHZ by MtronPTI

M31306BMM2N-S1400.000MHZ
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Want to compare parts?
  1. M31306BMM2N-S1400.000MHZ
    MtronPTI
    Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M31306BMM2N-S1400.000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M31306BMM2N-S1400.000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of M31306BMM2N-S1400.000MHZ would you like to use for your alert(s)?
  • Please alert me when M31306BMM2N-S1400.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M31306BMM2N-S1400.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M31306BMM2N-S1400.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M31306BMM2N-S1400.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M31306BMM2N-S1400.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M31306BMM2N-S1400.000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: