Memory
M312L3223EUS-CA2
Samsung Semiconductor
Description: DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184

Overview of M312L3223EUS-CA2 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Renewable Energy

CAD Models for M312L3223EUS-CA2 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M312L3223EUS-CA2 by Samsung Semiconductor

M312L3223EUS-CA2
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIMM
Package Description
DIMM, DIMM184
Pin Count
184
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N184
Memory Density
2415919104 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM184
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.36 A
Supply Current-Max
2.25 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. M312L3223EUS-CA2
    Samsung Semiconductor
    DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184
    VS

Alternate Parts for M312L3223EUS-CA2

This table gives cross-reference parts and alternative options found for M312L3223EUS-CA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M312L3223EUS-CA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M383L3223DTS-CB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M383L3223DTS-CB0
M312L3223BT0-LB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M312L3223BT0-LB0
HYMD232G726DP8M-K DDR DRAM Module, 32MX8, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 SK Hynix Inc M312L3223EUS-CA2 vs HYMD232G726DP8M-K
M383L3223CT1-LB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M383L3223CT1-LB0
M312L3223BT0-CB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M312L3223BT0-CB0
M383L3223DTS-CA2 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M383L3223DTS-CA2
HYMD232G726D8M-K DDR DRAM Module, 32MX8, 0.75ns, CMOS, DIMM-184 SK Hynix Inc M312L3223EUS-CA2 vs HYMD232G726D8M-K
M312L3223BT0-LA2 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M312L3223BT0-LA2
HYMD232G726DP8-K DDR DRAM Module, 32MX8, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 SK Hynix Inc M312L3223EUS-CA2 vs HYMD232G726DP8-K
M312L3223DG0-CB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M312L3223DG0-CB0
Part Number Description Manufacturer Compare
M383L3313BT1-LA0 DDR DRAM Module, 32MX72, 0.8ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M383L3313BT1-LA0
WED3EG72M32S265JD3GG DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation M312L3223EUS-CA2 vs WED3EG72M32S265JD3GG
MT18VDDT1672AG-262A1 DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 Micron Technology Inc M312L3223EUS-CA2 vs MT18VDDT1672AG-262A1
HYMD116G725AL8M-H DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.200 X 0.150 INCH, DIMM-184 SK Hynix Inc M312L3223EUS-CA2 vs HYMD116G725AL8M-H
HYMD132G725A4M-H DDR DRAM Module, 32MX72, 0.75ns, CMOS, 5.250 X 1.200 X 0.150 INCH, DIMM-184 SK Hynix Inc M312L3223EUS-CA2 vs HYMD132G725A4M-H
HYMD232G726BL8M-H DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc M312L3223EUS-CA2 vs HYMD232G726BL8M-H
M381L3223DTL-CB3 DDR DRAM Module, 32MX72, 0.7ns, CMOS, DIMM-184 Samsung Semiconductor M312L3223EUS-CA2 vs M381L3223DTL-CB3
V827432K24SATG-D0 32MX72 DDR DRAM MODULE, 0.65ns, DMA184, DIMM-184 ProMOS Technologies Inc M312L3223EUS-CA2 vs V827432K24SATG-D0
W3EG7217S262D3F DDR DRAM Module, 16MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 Microsemi Corporation M312L3223EUS-CA2 vs W3EG7217S262D3F
HYMD116725B8-L DDR DRAM Module, 16MX72, 0.8ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 SK Hynix Inc M312L3223EUS-CA2 vs HYMD116725B8-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M312L3223EUS-CA2 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M312L3223EUS-CA2 by Samsung Semiconductor

  • Please alert me when M312L3223EUS-CA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M312L3223EUS-CA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M312L3223EUS-CA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M312L3223EUS-CA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M312L3223EUS-CA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M312L3223EUS-CA2 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: