Part Details for M312L2923BTS-CA0 by Samsung Semiconductor
Overview of M312L2923BTS-CA0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M312L2923BTS-CA0
M312L2923BTS-CA0 CAD Models
M312L2923BTS-CA0 Part Data Attributes
|
M312L2923BTS-CA0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M312L2923BTS-CA0
Samsung Semiconductor
DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 4.42 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M312L2923BTS-CA0
This table gives cross-reference parts and alternative options found for M312L2923BTS-CA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M312L2923BTS-CA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M312L2828CT0-CA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M312L2828CT0-CA0 |
M383L2828DT1-CA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M383L2828DT1-CA0 |
M383L2828BT1-LA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M383L2828BT1-LA0 |
M383L2828BT1-CA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M383L2828BT1-CA0 |
M383L2828CT1-CA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M383L2828CT1-CA0 |
M383L2828DTS-LA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, PDMA184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M383L2828DTS-LA0 |
M383L2828DTS-CA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, PDMA184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M383L2828DTS-CA0 |
M383L2923BTS-CA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M383L2923BTS-CA0 |
M312L2828CT0-LA0 | DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | M312L2923BTS-CA0 vs M312L2828CT0-LA0 |