Part Details for M30JN--110102-05KPC by TE Connectivity
Overview of M30JN--110102-05KPC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120260-110-102LF | Amphenol Communications Solutions | Plug, 4 Pair, 5 Column, 6mm Height, 85Ω, Without Damper, Lead Free | |
54112-110102000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10155110-102LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B 19 Non Shielded 10 Gbps without interconnection of ground positions |
Part Details for M30JN--110102-05KPC
M30JN--110102-05KPC CAD Models
M30JN--110102-05KPC Part Data Attributes
|
M30JN--110102-05KPC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M30JN--110102-05KPC
TE Connectivity
Peizoresistive Sensor, Compound, 0Psi Min, 5000Psi Max, 1%, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Length or Diameter | 19.812 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Current-Max | 0.005 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSPP | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | COMPOUND | |
Response Time | 8400 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Termination Type | CABLE |