-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M32C Series, 80 Group, X-Y converter, 3-phase PWM, CRC, DMAC II, 2-ch HDLC, 5-ch IEBus, External ROM version with built-in Boot loader 100P6Q-A; Vcc= 3.0 to 5.5 volts, Temp= -20 to 85 C, Bootloader; Package: PLQP0100KB-A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30800SAGP-BL#U5
|
Avnet Americas | MCU 16-bit R8C CISC ROMLess 5V 100-Pin LQFP - Trays (Alt: M30800SAGP-BL#U5) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 64 Partner Stock |
|
$36.0000 / $44.4700 | Buy Now |
|
Rochester Electronics | M16C - SINGLE-CHIP 16-BIT CMOS MICROCOMPUTER M16C Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 64 |
|
$37.8000 / $44.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M30800SAGP-BL#U5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30800SAGP-BL#U5
Renesas Electronics Corporation
M32C Series, 80 Group, X-Y converter, 3-phase PWM, CRC, DMAC II, 2-ch HDLC, 5-ch IEBus, External ROM version with built-in Boot loader 100P6Q-A; Vcc= 3.0 to 5.5 volts, Temp= -20 to 85 C, Bootloader; Package: PLQP0100KB-A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 14 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |