Microcontrollers and Processors
M3062LFGPGP#U3C
Renesas Electronics Corporation
Description: 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape

Overview of M3062LFGPGP#U3C by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for M3062LFGPGP#U3C by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics M3062LFGPGP - M16C / 62P MCU RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $35.4800
  • 25 $34.7700
  • 100 $33.3600
  • 500 $31.9400
  • 1,000 $30.1600
$30.1600 / $35.4800 Buy Now
NexGen Digital   1
RFQ

CAD Models for M3062LFGPGP#U3C by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M3062LFGPGP#U3C by Renesas Electronics Corporation

M3062LFGPGP#U3C
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Manufacturer Package Code
PLQP0100KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
52 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
CPU Family
M16C
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
88
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
20480
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
24 MHz
Supply Current-Max
27 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M3062LFGPGP#U3C
    Renesas Electronics Corporation
    16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
    VS

Alternate Parts for M3062LFGPGP#U3C

This table gives cross-reference parts and alternative options found for M3062LFGPGP#U3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3062LFGPGP#U3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M30622MGP-XXXFP#U3 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M3062LFGPGP#U3C vs M30622MGP-XXXFP#U3
M30624FGPFP#D7C 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M3062LFGPGP#U3C vs M30624FGPFP#D7C
M30624MHP-XXXFP#U3 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M3062LFGPGP#U3C vs M30624MHP-XXXFP#U3
M30624MWP-XXXFP#U3 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M3062LFGPGP#U3C vs M30624MWP-XXXFP#U3
M30624FGPGP#U9C 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M3062LFGPGP#U3C vs M30624FGPGP#U9C
M30624MGP-XXXFP#D3 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M3062LFGPGP#U3C vs M30624MGP-XXXFP#D3
M30622SPFP#U3C 16-bit Microcomputers (Non Promotion), QFP, / Renesas Electronics Corporation M3062LFGPGP#U3C vs M30622SPFP#U3C
M30622M8P-XXXGP#D3 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M3062LFGPGP#U3C vs M30622M8P-XXXGP#D3
M30622MEP-XXXGP#D3 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M3062LFGPGP#U3C vs M30622MEP-XXXGP#D3
M30626FHPGP#D9C 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape Renesas Electronics Corporation M3062LFGPGP#U3C vs M30626FHPGP#D9C

Related Parts for M3062LFGPGP#U3C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3062LFGPGP#U3C by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3062LFGPGP#U3C by Renesas Electronics Corporation

  • Please alert me when M3062LFGPGP#U3C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M3062LFGPGP#U3C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3062LFGPGP#U3C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M3062LFGPGP#U3C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3062LFGPGP#U3C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3062LFGPGP#U3C by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: