Part Details for M30626FHPGP#35C by Renesas Electronics Corporation
Overview of M30626FHPGP#35C by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30626FHPGP#D5C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30626FHPGP#U9C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30626FHPGP#D3C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for M30626FHPGP#35C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-M30626FHPGP#35C-ND
|
DigiKey | IC MCU 16BIT 384KB FLSH 100LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30626FHPGP#35C
|
Avnet Americas | 16-bit MCU, M16C/60, 24 MHz, 384 KB, 31 KB, 100 Pins, LQFP - Trays (Alt: M30626FHPGP#35C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$25.6300 | Buy Now |
DISTI #
968-M30626FHPGP#35C
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU M16C FL 384/31 100QFP -20/85 RoHS: Compliant | 0 |
|
$24.0300 / $24.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$24.0300 | Buy Now |
DISTI #
M30626FHPGP#35C
|
Avnet Silica | 16-bit MCU, M16C/60, 24 MHz, 384 KB, 31 KB, 100 Pins, LQFP (Alt: M30626FHPGP#35C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M30626FHPGP#35C
M30626FHPGP#35C CAD Models
M30626FHPGP#35C Part Data Attributes
|
M30626FHPGP#35C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30626FHPGP#35C
Renesas Electronics Corporation
Microcontroller, 16-Bit, FLASH, M16C CPU, 24MHz, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LQFP-100 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 88 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 31744 | |
ROM (words) | 397312 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |