There are no models available for this part yet.
Overview of M30622SAFP#D3 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30622SAFP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30622SAFP#U5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / | |
M30622SAFP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / |
CAD Models for M30622SAFP#D3 by Renesas Electronics Corporation
Part Data Attributes for M30622SAFP#D3 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Part Package Code
|
QFP
|
Pin Count
|
100
|
Manufacturer Package Code
|
PRQP0100JB
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Renesas Electronics
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|