Part Details for M30620FCAGP by Mitsubishi Electric
Overview of M30620FCAGP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30620FCAGP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30620FCAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30620FCAGP#U5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Part Details for M30620FCAGP
M30620FCAGP CAD Models
M30620FCAGP Part Data Attributes
|
M30620FCAGP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M30620FCAGP
Mitsubishi Electric
Microcontroller, 16-Bit, FLASH, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 TO 5.5V SUPPLY AT LESSER FREQUENCY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M30620FCAGP
This table gives cross-reference parts and alternative options found for M30620FCAGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M30620FCAGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30620FGLGP | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Mitsubishi Electric | M30620FCAGP vs M30620FGLGP |
M30622SGP | Microcontroller, 16-Bit, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30620FCAGP vs M30622SGP |
M30624FGMGP | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30620FCAGP vs M30624FGMGP |
M30624FGMGP | Microcontroller, 16-Bit, FLASH, M16C CPU, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Mitsubishi Electric | M30620FCAGP vs M30624FGMGP |
M30624FGAGP | Microcontroller, 16-Bit, FLASH, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30620FCAGP vs M30624FGAGP |
M30620SGP | Microcontroller, 16-Bit, M16C CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Mitsubishi Electric | M30620FCAGP vs M30620SGP |
M30624FGAGP | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | Renesas Electronics Corporation | M30620FCAGP vs M30624FGAGP |
M30622SGP | 16-BIT, 16MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30620FCAGP vs M30622SGP |
M30624FGAGP#U3 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | M30620FCAGP vs M30624FGAGP#U3 |
M30620SGP | 16-BIT, 16MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | Renesas Electronics Corporation | M30620FCAGP vs M30620SGP |