M305R-010P-007BC
TE Connectivity
Description: Compound, 0Psi Min, 101.52Psi Max, 1%, 4-20mA, Cylindrical

Overview of M305R-010P-007BC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
WB1010-PCL Coilcraft Inc RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT
WB2010-PCL Coilcraft Inc RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT
WB2010-PC Coilcraft Inc RF Transformer, 0.005MHz Min, 100MHz Max, 1:1,

CAD Models for M305R-010P-007BC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M305R-010P-007BC by TE Connectivity

M305R-010P-007BC
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
1%
Body Length or Diameter
19.812 mm
Housing
STAINLESS STEEL
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Interface Type
4-WIRE INTERFACE
Output Range
4-20mA
Output Type
ANALOG CURRENT
Package Shape/Style
CYLINDRICAL
Port Type
7/16-20 UNF-2A FEMALE
Pressure Range-Max
101.526 Psi
Pressure Range-Min
Pressure Sensing Mode
COMPOUND
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
9 V
Termination Type
CABLE
Want to compare parts?
  1. M305R-010P-007BC
    TE Connectivity
    Compound, 0Psi Min, 101.52Psi Max, 1%, 4-20mA, Cylindrical
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M305R-010P-007BC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M305R-010P-007BC by TE Connectivity

Select Manufacturer
Which Manufacturer of M305R-010P-007BC would you like to use for your alert(s)?
  • Please alert me when M305R-010P-007BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M305R-010P-007BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M305R-010P-007BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M305R-010P-007BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M305R-010P-007BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M305R-010P-007BC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: