Part Details for M305P-000142-200PC by TE Connectivity
Overview of M305P-000142-200PC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for M305P-000142-200PC
M305P-000142-200PC CAD Models
M305P-000142-200PC Part Data Attributes
|
M305P-000142-200PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M305P-000142-200PC
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Length or Diameter | 19.812 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSPP | |
Pressure Range-Max | 200 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | COMPOUND | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |