Part Details for M30291FAHP-U3 by Renesas Electronics Corporation
Overview of M30291FAHP-U3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30291FAHP#U7A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30291FAHP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tape | |
M30291FAHP#U9A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tape |
Part Details for M30291FAHP-U3
M30291FAHP-U3 CAD Models
M30291FAHP-U3 Part Data Attributes
|
M30291FAHP-U3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30291FAHP-U3
Renesas Electronics Corporation
IC,MICROCONTROLLER,16-BIT,M16C CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | M16C | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 18 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |