Part Details for M30-9000099 by Harwin
Overview of M30-9000099 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M30-9000099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7291
|
Newark | Contact, Socket, Crimp, 16Awg Rohs Compliant: Yes |Harwin M30-9000099 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1980 |
|
$1.1900 / $1.9300 | Buy Now |
DISTI #
952-2182-ND
|
DigiKey | M30-100 SKT/FREE 26AWG 150MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
910 In Stock |
|
$1.0744 / $2.5500 | Buy Now |
DISTI #
855-M30-9000099
|
Mouser Electronics | Rectangular Cable Assemblies PRE-CRIMPED CONTACT 26 AWG 150MM SNG END RoHS: Compliant | 1510 |
|
$1.0600 / $2.1400 | Buy Now |
DISTI #
M30-9000099
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bulk (Alt: M30-9000099) RoHS: Compliant Min Qty: 390 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |