Switches
M2T18SA5W13
NKK Switches
Description: Process Sealed Miniature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 12.70mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 6

Overview of M2T18SA5W13 by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for M2T18SA5W13 by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2T18SA5W13 by NKK Switches

M2T18SA5W13
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
26 deg
Actuator Color
CHROME
Actuator Finish
CHROME
Actuator Length
0.5 inch
Actuator Material
BRASS
Actuator Type
TOGGLE BAT
Body Breadth
8.001 mm
Body Height
35.433 mm
Body Length or Diameter
15.748 mm
Bushing Diameter
0.268 inch
Bushing Length
0.25 inch
Bushing Type
UNTHREADED
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
GLASS FILLED REINFORCED NYLON
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
PCB Hole Count
7
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD/SILVER
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. M2T18SA5W13
    NKK Switches
    Process Sealed Miniature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 12.70mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 6
    VS

Alternate Parts for M2T18SA5W13

This table gives cross-reference parts and alternative options found for M2T18SA5W13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2T18SA5W13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M2018S3S2W13 Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018S3S2W13
M2018S2A2W26 Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018S2A2W26
M2018SS2W13-BA Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018SS2W13-BA
M2018S3S2W23 Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018S3S2W23
M2018LL2W25 Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018LL2W25
M2018S2A2W13 Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018S2A2W13
M2018LL2W23 Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018LL2W23
M2018SS2W17-BA Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018SS2W17-BA
M2018ES2W17 Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018ES2W17
M2018SS2W26-BA Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight NKK Switches M2T18SA5W13 vs M2018SS2W26-BA

Related Parts for M2T18SA5W13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2T18SA5W13 by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2T18SA5W13 by NKK Switches

Select Manufacturer
Which Manufacturer of M2T18SA5W13 would you like to use for your alert(s)?
  • Please alert me when M2T18SA5W13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2T18SA5W13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2T18SA5W13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2T18SA5W13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2T18SA5W13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2T18SA5W13 by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: