M2S150TS-1FCV484
Description: Field Programmable Gate Array, PBGA484, VFBGA-484

Overview of M2S150TS-1FCV484 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for M2S150TS-1FCV484 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M2S150TS-1FCV484 by Microsemi Corporation

M2S150TS-1FCV484
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
FBGA,
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
LG-MIN, WD-MIN
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
Length
19 mm
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA484,22X22,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.15 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
Want to compare parts?
  1. M2S150TS-1FCV484
    Microsemi Corporation
    Field Programmable Gate Array, PBGA484, VFBGA-484
    VS

Related Parts for M2S150TS-1FCV484

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2S150TS-1FCV484 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2S150TS-1FCV484 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of M2S150TS-1FCV484 would you like to use for your alert(s)?
  • Please alert me when M2S150TS-1FCV484 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2S150TS-1FCV484 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2S150TS-1FCV484 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2S150TS-1FCV484 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2S150TS-1FCV484.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2S150TS-1FCV484 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: