Part Details for M2S150T-FCVG484I by Microchip Technology Inc
Overview of M2S150T-FCVG484I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M2S150T-FCVG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8625
|
Newark | Smartfusion2 Soc Fpga, Arm Cortex-M3, 146Kles 484 Bga 19X19X3.15Mm Tray Rohs Compliant: Yes |Microchip M2S150T-FCVG484I RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.5800 / $428.0300 | Buy Now |
DISTI #
M2S150T-FCVG484I-ND
|
DigiKey | IC SOC CORTEX-M3 166MHZ 484FBGA Min Qty: 84 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$434.3211 | Buy Now |
DISTI #
M2S150T-FCVG484I
|
Avnet Americas | SMARTFUSION2 - Trays (Alt: M2S150T-FCVG484I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$404.5800 / $434.3200 | Buy Now |
DISTI #
494-M2S150T-FCVG484I
|
Mouser Electronics | SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs RoHS: Compliant | 0 |
|
$428.0300 | Order Now |
DISTI #
M2S150T-FCVG484I
|
Microchip Technology Inc | SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$206.5400 / $434.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$492.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$374.3300 / $1,098.6600 | Buy Now |
|
NAC | M2S150T-FCVG484I RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$360.1700 / $421.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$374.3300 / $1,098.6600 | Buy Now |
Part Details for M2S150T-FCVG484I
M2S150T-FCVG484I CAD Models
M2S150T-FCVG484I Part Data Attributes
|
M2S150T-FCVG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2S150T-FCVG484I
Microchip Technology Inc
Field Programmable Gate Array, 146124-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LG-MIN, WD-MIN | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 273 | |
Number of Logic Cells | 146124 | |
Number of Outputs | 273 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm |
Alternate Parts for M2S150T-FCVG484I
This table gives cross-reference parts and alternative options found for M2S150T-FCVG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2S150T-FCVG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2S150T-FCV484 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA484 | Microchip Technology Inc | M2S150T-FCVG484I vs M2S150T-FCV484 |
M2S150T-FCV484I | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA484 | Microchip Technology Inc | M2S150T-FCVG484I vs M2S150T-FCV484I |
M2S150T-FCVG484 | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA484 | Microchip Technology Inc | M2S150T-FCVG484I vs M2S150T-FCVG484 |