M2S010-VF256I
Description: Field Programmable Gate Array, 12084-Cell, CMOS, PBGA256

Overview of M2S010-VF256I by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M2S010-VF256I by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AJ8333
Newark Smartfusion2 Soc Fpga, Arm Cortex-M3, 12Kles 256 Lfbga 14X14X1.56Mm Tray Rohs Compliant: Yes |Microchip M2S010-VF256I Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $43.4600
  • 250 $42.2400
  • 500 $41.0800
$41.0800 / $43.4600 Buy Now
DISTI # M2S010-VF256I-ND
DigiKey IC SOC CORTEX-M3 166MHZ 256FBGA Min Qty: 119 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 119 $43.4601
$43.4601 Buy Now
DISTI # M2S010-VF256I
Avnet Americas - Trays (Alt: M2S010-VF256I) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 1 $44.1100
  • 50 $43.4600
  • 250 $42.2400
  • 500 $41.0800
$41.0800 / $44.1100 Buy Now
DISTI # 494-M2S010-VF256I
Mouser Electronics SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs RoHS: Not Compliant 0
  • 1 $44.1100
  • 119 $43.4600
$43.4600 / $44.1100 Order Now
DISTI # M2S010-VF256I
Microchip Technology Inc SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $44.1100
  • 50 $43.4600
  • 250 $42.2400
  • 500 $41.0800
  • 1,000 $23.0800
  • 5,000 $20.9800
$20.9800 / $44.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 30 $101.1500
  • 60 $53.5500
  • 90 $37.6800
  • 119 $36.9300
$36.9300 / $101.1500 Buy Now
NAC M2S010-VF256I RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray 0
  • 1 $42.8600
  • 100 $39.4700
  • 500 $37.5000
  • 800 $36.5900
$36.5900 / $42.8600 Buy Now
DISTI # M2S010-VF256I
EBV Elektronik SMARTFUSION2 (Alt: M2S010-VF256I) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 30 $101.1500
  • 60 $53.5500
  • 90 $37.6800
  • 119 $36.9300
$36.9300 / $101.1500 Buy Now

CAD Models for M2S010-VF256I by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M2S010-VF256I by Microchip Technology Inc

M2S010-VF256I
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VFBGA-256
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PBGA-B256
Length
14 mm
Number of Inputs
138
Number of Logic Cells
12084
Number of Outputs
138
Number of Terminals
256
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA256,16X16,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FPGA SOC
Seated Height-Max
1.56 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. M2S010-VF256I
    Microchip Technology Inc
    Field Programmable Gate Array, 12084-Cell, CMOS, PBGA256
    VS

Related Parts for M2S010-VF256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2S010-VF256I by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2S010-VF256I by Microchip Technology Inc

  • Please alert me when M2S010-VF256I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M2S010-VF256I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2S010-VF256I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M2S010-VF256I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2S010-VF256I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2S010-VF256I by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: