Part Details for M2HRCMS03EC240DO by Cornell Dubilier Electronics Inc
Overview of M2HRCMS03EC240DO by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2HRCMS03EC240DO
M2HRCMS03EC240DO CAD Models
M2HRCMS03EC240DO Part Data Attributes
|
M2HRCMS03EC240DO
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M2HRCMS03EC240DO
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | M2HRCMS03 | |
Negative Tolerance | 2.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2.0833% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-C-87164 | |
Series | M2HRCMS03 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.05 mm |
Alternate Parts for M2HRCMS03EC240DO
This table gives cross-reference parts and alternative options found for M2HRCMS03EC240DO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2HRCMS03EC240DO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM20EC240DO1CRH | Mica Capacitor, Mica, 300V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF | Cornell Dubilier Electronics Inc | M2HRCMS03EC240DO vs DM20EC240DO1CRH |
M2DM20EC240DO4CR | Mica Capacitor, Mica, 300V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF | Cornell Dubilier Electronics Inc | M2HRCMS03EC240DO vs M2DM20EC240DO4CR |
HRDM20EC240DO1CRH | Mica Capacitor, Mica, 300V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF | Cornell Dubilier Electronics Inc | M2HRCMS03EC240DO vs HRDM20EC240DO1CRH |
M2DM20EC240DO1CRH | Mica Capacitor, Mica, 300V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF | Cornell Dubilier Electronics Inc | M2HRCMS03EC240DO vs M2DM20EC240DO1CRH |
DM20EC240DO1CE | Mica Capacitor, Mica, 300V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF | Cornell Dubilier Electronics Inc | M2HRCMS03EC240DO vs DM20EC240DO1CE |
CDA17EC240D01 | CAP,MICA,24PF,300VDC,.5PF -TOL,.5PF +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | M2HRCMS03EC240DO vs CDA17EC240D01 |
M87164A05EC240D | Mica Capacitor, Mica, 300V, 2.0833% +Tol, 2.0833% -Tol, -20/+100ppm/Cel TC, 0.000024uF | Cornell Dubilier Electronics Inc | M2HRCMS03EC240DO vs M87164A05EC240D |