Part Details for M2GL150T-FCG1152I by Microchip Technology Inc
Overview of M2GL150T-FCG1152I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for M2GL150T-FCG1152I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8122
|
Newark | Igloo2 Low Density Fpga, 146Kles 1152 Bga 35X35X2.90Mm Tray Rohs Compliant: Yes |Microchip M2GL150T-FCG1152I Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.0900 / $379.2200 | Buy Now |
DISTI #
1100-1343-ND
|
DigiKey | IC FPGA 574 I/O 1152FCBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
90 In Stock |
|
$374.1620 / $400.8800 | Buy Now |
DISTI #
M2GL150T-FCG1152I
|
Avnet Americas | FPGA IGLOO2 146124 Cells 50MHz 65nm Technology 1.2V 1152-Pin FC-BGA - Trays (Alt: M2GL150T-FCG1152I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$369.2400 / $400.8800 | Buy Now |
DISTI #
494-M2GL150TFCG1152I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs RoHS: Compliant | 23 |
|
$390.3900 / $400.8500 | Buy Now |
DISTI #
M2GL150T-FCG1152I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 146KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$196.2300 / $400.8800 | Buy Now |
|
Future Electronics | M2GL150 Series 146124 LUTs 574 I/O 2.62 V Surface Mount FPGA - FCBGA-1152 RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$371.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$359.3400 / $1,111.2500 | Buy Now |
|
Ameya Holding Limited | IC FPGA 574 I/O 1152FCBGA | 1 |
|
RFQ | |
|
NAC | M2GL150T-FCG1152I RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$342.2200 / $400.8900 | Buy Now |
DISTI #
M2GL150T-FCG1152I
|
Avnet Silica | FPGA IGLOO2 146124 Cells 50MHz 65nm Technology 1.2V 1152-Pin FC-BGA (Alt: M2GL150T-FCG1152I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M2GL150T-FCG1152I
M2GL150T-FCG1152I CAD Models
M2GL150T-FCG1152I Part Data Attributes
|
M2GL150T-FCG1152I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL150T-FCG1152I
Microchip Technology Inc
Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 35 X 35 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 574 | |
Number of Logic Cells | 146124 | |
Number of Outputs | 574 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for M2GL150T-FCG1152I
This table gives cross-reference parts and alternative options found for M2GL150T-FCG1152I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL150T-FCG1152I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL150T-FC1152I | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, FBGA-1152 | Microsemi Corporation | M2GL150T-FCG1152I vs M2GL150T-FC1152I |
M2GL150T-FCG1152I | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-1152 | Microsemi Corporation | M2GL150T-FCG1152I vs M2GL150T-FCG1152I |
M2GL150T-FC1152I | Field Programmable Gate Array, 146124-Cell, CMOS, PBGA1152 | Microchip Technology Inc | M2GL150T-FCG1152I vs M2GL150T-FC1152I |