Part Details for M2GL010TS-VFG400 by Microsemi Corporation
Overview of M2GL010TS-VFG400 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2GL010TS-VFG400
M2GL010TS-VFG400 CAD Models
M2GL010TS-VFG400 Part Data Attributes
|
M2GL010TS-VFG400
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2GL010TS-VFG400
Microsemi Corporation
Field Programmable Gate Array, 12084-Cell, CMOS, PBGA400, 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LFBGA, BGA400,20X20,32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 195 | |
Number of Logic Cells | 12084 | |
Number of Outputs | 195 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.51 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for M2GL010TS-VFG400
This table gives cross-reference parts and alternative options found for M2GL010TS-VFG400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2GL010TS-VFG400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2GL010TS-VFG400 | Field Programmable Gate Array, 12084-Cell, CMOS, PBGA400 | Microchip Technology Inc | M2GL010TS-VFG400 vs M2GL010TS-VFG400 |