Part Details for M2GL005S-1VFG400T2 by Microsemi Corporation
Overview of M2GL005S-1VFG400T2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2GL005S-1VFG400T2
M2GL005S-1VFG400T2 CAD Models
M2GL005S-1VFG400T2 Part Data Attributes
|
M2GL005S-1VFG400T2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M2GL005S-1VFG400T2
Microsemi Corporation
IC FPGA 171 I/O 400VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |