-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2GL005-TQG144I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0588
|
Newark | Igloo2 Low Density Fpga, 6Kles 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip M2GL005-TQG1... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $14.5000 | Buy Now |
DISTI #
1100-1317-ND
|
DigiKey | IC FPGA 84 I/O 144TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
21 In Stock |
|
$14.3200 / $15.7600 | Buy Now |
DISTI #
M2GL005-TQG144I
|
Avnet Americas | FPGA IGLOO2 Family 6060 Cells 65nm Technology 3.3V 144-Pin TQFP - Trays (Alt: M2GL005-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.9051 / $14.0826 | Buy Now |
DISTI #
494-M2GL005-TQG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs RoHS: Compliant | 250 |
|
$13.7400 / $15.7600 | Buy Now |
DISTI #
M2GL005-TQG144I
|
Microchip Technology Inc | IGLOO2 Low Density FPGA, 6KLEs, LQFP, Projected EOL: 2049-02-04 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Philippines |
|
$7.7100 / $15.7600 | Buy Now |
|
Future Electronics | IC FPGA 84 I/O 144TQFP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray |
60 Tray |
|
$14.1100 | Buy Now |
|
Onlinecomponents.com | FPGA IGLOO2 Family 6060 Cells 65nm Technology 3.3V 144-Pin TQFP RoHS: Compliant |
117 In Stock |
|
$13.2100 / $16.2200 | Buy Now |
DISTI #
84473847
|
Verical | FPGA IGLOO®2 Family 6060 Cells 1.2V 144-Pin TQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2421 | Americas - 117 |
|
$17.7060 / $21.0860 | Buy Now |
|
NAC | M2GL005-TQG144I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$13.4500 / $15.7600 | Buy Now |
DISTI #
M2GL005-TQG144I
|
Avnet Silica | FPGA IGLOO2 Family 6060 Cells 65nm Technology 3.3V 144-Pin TQFP (Alt: M2GL005-TQG144I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2GL005-TQG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2GL005-TQG144I
Microchip Technology Inc
Field Programmable Gate Array, PQFP144
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 84 | |
Number of Outputs | 84 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |