There are no models available for this part yet.
Overview of M2DM20CD180JP1CE by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for M2DM20CD180JP1CE by Cornell Dubilier Electronics Inc
Part Data Attributes for M2DM20CD180JP1CE by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMCO / SILVERED ELECTRONIC MICA CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Manufacturer Series
|
DM20
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
500 V
|
Series
|
DM20
|
Temperature Coefficient
|
200ppm/Cel ppm/°C
|
Terminal Pitch
|
11.1 mm
|
Alternate Parts for M2DM20CD180JP1CE
This table gives cross-reference parts and alternative options found for M2DM20CD180JP1CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2DM20CD180JP1CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2DM20CD180GP1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000018uF | Cornell Dubilier Electronics Inc | M2DM20CD180JP1CE vs M2DM20CD180GP1CE |
DM20CD180GP1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000018uF | Cornell Dubilier Electronics Inc | M2DM20CD180JP1CE vs DM20CD180GP1CE |
DM20CD180JP1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000018uF | Cornell Dubilier Electronics Inc | M2DM20CD180JP1CE vs DM20CD180JP1CE |
HRDM20CD180GP1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.000018uF | Cornell Dubilier Electronics Inc | M2DM20CD180JP1CE vs HRDM20CD180GP1CE |