Part Details for M2DM20CC621GO1CE by Cornell Dubilier Electronics Inc
Overview of M2DM20CC621GO1CE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M2DM20CC621GO1CE
M2DM20CC621GO1CE CAD Models
M2DM20CC621GO1CE Part Data Attributes
|
M2DM20CC621GO1CE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M2DM20CC621GO1CE
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.00062uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | DM20 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | DM20 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for M2DM20CC621GO1CE
This table gives cross-reference parts and alternative options found for M2DM20CC621GO1CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2DM20CC621GO1CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDA17CC621G01 | CAP,MICA,620PF,300VDC,2% -TOL,2% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs CDA17CC621G01 |
HRDM20CC621FO1CE | Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.00062uF | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs HRDM20CC621FO1CE |
DM20CC621GO1CE | Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.00062uF | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs DM20CC621GO1CE |
HRDM20CC621GO1CE | Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.00062uF | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs HRDM20CC621GO1CE |
CDA17CC621F03 | CAP,MICA,620PF,300VDC,1% -TOL,1% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs CDA17CC621F03 |
DM20CC621JO1CE | Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.00062uF | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs DM20CC621JO1CE |
DM20CC621FO1CE | Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.00062uF | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs DM20CC621FO1CE |
CDA17CC621J03 | CAP,MICA,620PF,300VDC,5% -TOL,5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs CDA17CC621J03 |
M2DM20CC621FO1CE | Mica Capacitor, Mica, 300V, -/+200ppm/Cel TC, 0.00062uF | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs M2DM20CC621FO1CE |
CDA17CC621J01 | CAP,MICA,620PF,300VDC,5% -TOL,5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | M2DM20CC621GO1CE vs CDA17CC621J01 |