M2DM20CA561FP1CRH
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 100V, -/+200ppm/Cel TC, 0.00056uF

Overview of M2DM20CA561FP1CRH by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for M2DM20CA561FP1CRH by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2DM20CA561FP1CRH by Cornell Dubilier Electronics Inc

M2DM20CA561FP1CRH
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.00056 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Manufacturer Series
DM20
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Series
DM20
Temperature Coefficient
200ppm/Cel ppm/°C
Terminal Pitch
11.1 mm
Want to compare parts?
  1. M2DM20CA561FP1CRH
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 100V, -/+200ppm/Cel TC, 0.00056uF
    VS

Alternate Parts for M2DM20CA561FP1CRH

This table gives cross-reference parts and alternative options found for M2DM20CA561FP1CRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2DM20CA561FP1CRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM20CA561FP1CRH Mica Capacitor, Mica, 100V, -/+200ppm/Cel TC, 0.00056uF Cornell Dubilier Electronics Inc M2DM20CA561FP1CRH vs DM20CA561FP1CRH
DM20CA561FP4CR Mica Capacitor, Mica, 100V, -/+200ppm/Cel TC, 0.00056uF Cornell Dubilier Electronics Inc M2DM20CA561FP1CRH vs DM20CA561FP4CR
M2DM20CA561FP4CR Mica Capacitor, Mica, 100V, -/+200ppm/Cel TC, 0.00056uF Cornell Dubilier Electronics Inc M2DM20CA561FP1CRH vs M2DM20CA561FP4CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2DM20CA561FP1CRH by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2DM20CA561FP1CRH by Cornell Dubilier Electronics Inc

  • Please alert me when M2DM20CA561FP1CRH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M2DM20CA561FP1CRH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2DM20CA561FP1CRH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M2DM20CA561FP1CRH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2DM20CA561FP1CRH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2DM20CA561FP1CRH by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: