Part Details for M29W800FT5AZA3T by Numonyx Memory Solutions
Overview of M29W800FT5AZA3T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800FT5AZA3T
M29W800FT5AZA3T CAD Models
M29W800FT5AZA3T Part Data Attributes
|
M29W800FT5AZA3T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W800FT5AZA3T
Numonyx Memory Solutions
Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W800FT5AZA3T
This table gives cross-reference parts and alternative options found for M29W800FT5AZA3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800FT5AZA3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800FT5AZA6T | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M29W800FT5AZA3T vs M29W800FT5AZA6T |
M29W800FT5AZA6E | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | M29W800FT5AZA3T vs M29W800FT5AZA6E |
M29W800FT5AZA6F | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | M29W800FT5AZA3T vs M29W800FT5AZA6F |
S29AL008J55BFIR12 | Flash, 512KX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | M29W800FT5AZA3T vs S29AL008J55BFIR12 |
HY29LV800TF-55I | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, FBGA-48 | SK Hynix Inc | M29W800FT5AZA3T vs HY29LV800TF-55I |
M29W800FT55ZA6F | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | M29W800FT5AZA3T vs M29W800FT55ZA6F |
S29AL008J55BFIR10 | Flash, 512KX16, 55ns, PBGA48, | Infineon Technologies AG | M29W800FT5AZA3T vs S29AL008J55BFIR10 |
M29W800FT55ZA3E | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | M29W800FT5AZA3T vs M29W800FT55ZA3E |
S29AL008J55BFNR13 | Flash, 512KX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | M29W800FT5AZA3T vs S29AL008J55BFNR13 |
MX26LV800TXEC-55 | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | M29W800FT5AZA3T vs MX26LV800TXEC-55 |