Memory
M29W800FT5AZA3E
Numonyx Memory Solutions
Description: Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48

Overview of M29W800FT5AZA3E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800FT5AZA3E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800FT5AZA3E by Numonyx Memory Solutions

M29W800FT5AZA3E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W800FT5AZA3E
    Numonyx Memory Solutions
    Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
    VS

Alternate Parts for M29W800FT5AZA3E

This table gives cross-reference parts and alternative options found for M29W800FT5AZA3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800FT5AZA3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800FT55ZA6E Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W800FT5AZA3E vs M29W800FT55ZA6E
M29W800FT5AZA3F Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W800FT5AZA3E vs M29W800FT5AZA3F
M29W800DXT55ZA6F 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W800FT5AZA3E vs M29W800DXT55ZA6F
S29AL008J55BFIR13 Flash, 512KX16, 55ns, PBGA48, FPBGA-48 Cypress Semiconductor M29W800FT5AZA3E vs S29AL008J55BFIR13
MX26LV800TXBC-55G Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd M29W800FT5AZA3E vs MX26LV800TXBC-55G
MX29LV800CTXEI-55R Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd M29W800FT5AZA3E vs MX29LV800CTXEI-55R
M29W800FT55ZA3T Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800FT5AZA3E vs M29W800FT55ZA3T
MX29LV800CTXBI-55R Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 Macronix International Co Ltd M29W800FT5AZA3E vs MX29LV800CTXBI-55R
S29AL008J55BFIR12 Flash, 512KX16, 55ns, PBGA48, FPBGA-48 Cypress Semiconductor M29W800FT5AZA3E vs S29AL008J55BFIR12
M29W800DXT55ZA6 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W800FT5AZA3E vs M29W800DXT55ZA6
Part Number Description Manufacturer Compare
MX26LV800TXBC-55 Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd M29W800FT5AZA3E vs MX26LV800TXBC-55
M29W800FT55ZA6E Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W800FT5AZA3E vs M29W800FT55ZA6E
M29W800FT5AZA3T Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800FT5AZA3E vs M29W800FT5AZA3T
MX29LV800CTXEC-55R Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd M29W800FT5AZA3E vs MX29LV800CTXEC-55R
M29W800FT55ZA3F Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W800FT5AZA3E vs M29W800FT55ZA3F
MX26LV800ATXBC-55G Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd M29W800FT5AZA3E vs MX26LV800ATXBC-55G
MX26LV800TXEC-55G Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd M29W800FT5AZA3E vs MX26LV800TXEC-55G
S29AL008J55BFIR12 Flash, 512KX16, 55ns, PBGA48, FPBGA-48 Cypress Semiconductor M29W800FT5AZA3E vs S29AL008J55BFIR12
M29W800FT5AZA6F Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W800FT5AZA3E vs M29W800FT5AZA6F
MX26LV800ATXEC-55 Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd M29W800FT5AZA3E vs MX26LV800ATXEC-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800FT5AZA3E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800FT5AZA3E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W800FT5AZA3E would you like to use for your alert(s)?
  • Please alert me when M29W800FT5AZA3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800FT5AZA3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800FT5AZA3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800FT5AZA3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800FT5AZA3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800FT5AZA3E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: