Part Details for M29W800FB55N3E by Numonyx Memory Solutions
Overview of M29W800FB55N3E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800FB55N3E
M29W800FB55N3E CAD Models
M29W800FB55N3E Part Data Attributes
|
M29W800FB55N3E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W800FB55N3E
Numonyx Memory Solutions
Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800FB55N3E
This table gives cross-reference parts and alternative options found for M29W800FB55N3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800FB55N3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV800CBTC-55Q | Flash, 8MX16, 55ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | Macronix International Co Ltd | M29W800FB55N3E vs MX29LV800CBTC-55Q |
MX29LV800CBTI-55R | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | M29W800FB55N3E vs MX29LV800CBTI-55R |
M29W800DXB55N1E | 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29W800FB55N3E vs M29W800DXB55N1E |
MX29LV800CBTC-55R | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | M29W800FB55N3E vs MX29LV800CBTC-55R |
M29W800DXB55N1T | 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W800FB55N3E vs M29W800DXB55N1T |
HY29LV800BT-55I | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | SK Hynix Inc | M29W800FB55N3E vs HY29LV800BT-55I |
M29W800FB55N3F | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W800FB55N3E vs M29W800FB55N3F |
S29AL008D55TFIR23 | Flash, 512KX16, 55ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | M29W800FB55N3E vs S29AL008D55TFIR23 |
S29AL008J55TFNR20 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Infineon Technologies AG | M29W800FB55N3E vs S29AL008J55TFNR20 |
S29AL008D55TAIR23 | Flash, 512KX16, 55ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | M29W800FB55N3E vs S29AL008D55TAIR23 |