Memory
M29W800DXT70ZA1
STMicroelectronics
Description: 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48

Overview of M29W800DXT70ZA1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800DXT70ZA1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800DXT70ZA1 by STMicroelectronics

M29W800DXT70ZA1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
6 X 9 MM, 0.80 MM PITCH, TFBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W800DXT70ZA1
    STMicroelectronics
    512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48
    VS

Alternate Parts for M29W800DXT70ZA1

This table gives cross-reference parts and alternative options found for M29W800DXT70ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DXT70ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV800TA-70PBT-SF2 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion M29W800DXT70ZA1 vs MBM29LV800TA-70PBT-SF2
M29W800FT7AZA6E Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800FT7AZA6E
S29AL008D70BFN010 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W800DXT70ZA1 vs S29AL008D70BFN010
M29W800DT70ZA1T 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W800DXT70ZA1 vs M29W800DT70ZA1T
MX29LV800CTXEI-70 Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd M29W800DXT70ZA1 vs MX29LV800CTXEI-70
M29W800DT70ZE1T Flash, 512KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800DT70ZE1T
MX26LV800ATXEC-70 Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd M29W800DXT70ZA1 vs MX26LV800ATXEC-70
M29W800DT70ZE1E Flash, 512KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800DT70ZE1E
MX29LV800CTXBC-70 Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 Macronix International Co Ltd M29W800DXT70ZA1 vs MX29LV800CTXBC-70
M29W800DT70ZE1F Flash, 512KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800DT70ZE1F
Part Number Description Manufacturer Compare
M29W800FT70ZA6SF Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800FT70ZA6SF
M29W800FT7AZA6SE Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800FT7AZA6SE
M29W800FT7AZA6SF Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800FT7AZA6SF
S29AL008J70BFI030 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion M29W800DXT70ZA1 vs S29AL008J70BFI030
MBM29LV800TA-70PBT-SF2-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion M29W800DXT70ZA1 vs MBM29LV800TA-70PBT-SF2-E1
S29AL008D70BFN010 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W800DXT70ZA1 vs S29AL008D70BFN010
M29W800FT70ZA3F Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800FT70ZA3F
MX26LV800ATXBC-70G Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd M29W800DXT70ZA1 vs MX26LV800ATXBC-70G
AM29DL800BT70WBI Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion M29W800DXT70ZA1 vs AM29DL800BT70WBI
M29W800FT7AZA3E Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W800DXT70ZA1 vs M29W800FT7AZA3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800DXT70ZA1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800DXT70ZA1 by STMicroelectronics

  • Please alert me when M29W800DXT70ZA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800DXT70ZA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800DXT70ZA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800DXT70ZA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800DXT70ZA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800DXT70ZA1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: