Memory
M29W800DXT55N1E
STMicroelectronics
Description: 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48

Overview of M29W800DXT55N1E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800DXT55N1E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800DXT55N1E by STMicroelectronics

M29W800DXT55N1E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W800DXT55N1E
    STMicroelectronics
    512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
    VS

Alternate Parts for M29W800DXT55N1E

This table gives cross-reference parts and alternative options found for M29W800DXT55N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DXT55N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800FT55N6F Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800DXT55N1E vs M29W800FT55N6F
HY29LV800TT-55 Flash, 512KX16, 55ns, PDSO48, TSOP-48 SK Hynix Inc M29W800DXT55N1E vs HY29LV800TT-55
M29W800DXT55N1T 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800DXT55N1E vs M29W800DXT55N1T
S29AL008J55TFNR10 Flash, 512KX16, 55ns, PDSO48, TSOP-48 Infineon Technologies AG M29W800DXT55N1E vs S29AL008J55TFNR10
M29W800DXT55N6F 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29W800DXT55N1E vs M29W800DXT55N6F
M29W800FT5AN6E Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800DXT55N1E vs M29W800FT5AN6E
M29W800DXT55N1F 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29W800DXT55N1E vs M29W800DXT55N1F
MX29LV800CTTC-55R Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M29W800DXT55N1E vs MX29LV800CTTC-55R
M29W800FT55N3E Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800DXT55N1E vs M29W800FT55N3E
HY29LV800TT-55I Flash, 512KX16, 55ns, PDSO48, TSOP-48 SK Hynix Inc M29W800DXT55N1E vs HY29LV800TT-55I
Part Number Description Manufacturer Compare
M29W800FT5AN3F Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800DXT55N1E vs M29W800FT5AN3F
MX26LV800TTC-55G Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M29W800DXT55N1E vs MX26LV800TTC-55G
S29AL008J55TFIR10 Flash, 512KX16, 55ns, PDSO48, TSOP-48 Cypress Semiconductor M29W800DXT55N1E vs S29AL008J55TFIR10
S29AL008J55TFIR10 Flash, 512KX16, 55ns, PDSO48, TSOP-48 Infineon Technologies AG M29W800DXT55N1E vs S29AL008J55TFIR10
S29AL008J55TFNR10 Flash, 512KX16, 55ns, PDSO48, TSOP-48 Infineon Technologies AG M29W800DXT55N1E vs S29AL008J55TFNR10
M29W800DXT55N1T 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800DXT55N1E vs M29W800DXT55N1T
M29W800DXT55N1 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800DXT55N1E vs M29W800DXT55N1
M29W800FT55N3E Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800DXT55N1E vs M29W800FT55N3E
M29W800DXT55N6T 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29W800DXT55N1E vs M29W800DXT55N6T
M29W800FT55N6T Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29W800DXT55N1E vs M29W800FT55N6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800DXT55N1E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800DXT55N1E by STMicroelectronics

  • Please alert me when M29W800DXT55N1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800DXT55N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800DXT55N1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800DXT55N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800DXT55N1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800DXT55N1E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: