Memory
M29W800DXT45ZA6F
STMicroelectronics
Description: 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48

Overview of M29W800DXT45ZA6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W800DXT45ZA6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W800DXT45ZA6F by STMicroelectronics

M29W800DXT45ZA6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
Length
9 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W800DXT45ZA6F
    STMicroelectronics
    512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
    VS

Alternate Parts for M29W800DXT45ZA6F

This table gives cross-reference parts and alternative options found for M29W800DXT45ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DXT45ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800DT45ZA6E Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA6E
M29W800DT45ZA1F Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA1F
M29W800DXT45ZA6 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W800DXT45ZA6F vs M29W800DXT45ZA6
M29W800DT45ZE1F Flash, 512KX16, 45ns, PBGA48, TFBGA-48 Micron Technology Inc M29W800DXT45ZA6F vs M29W800DT45ZE1F
M29W800DXT45ZA1T 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W800DXT45ZA6F vs M29W800DXT45ZA1T
M29W800DT45ZA6T Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA6T
M29W800DXT45ZA1F 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W800DXT45ZA6F vs M29W800DXT45ZA1F
M29W800DXT45ZA6E 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W800DXT45ZA6F vs M29W800DXT45ZA6E
M29W800DT45ZA6F Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA6F
M29W800DT45ZE1 Flash, 512KX16, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZE1
Part Number Description Manufacturer Compare
M29W800DT45ZE1 Flash, 512KX16, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZE1
M29W800DXT45ZA1T 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics M29W800DXT45ZA6F vs M29W800DXT45ZA1T
M29W800DT45ZA6T Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA6T
M29W800DT45ZA6E Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA6E
M29W800DT45ZA1T Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA1T
M29W800DT45ZA6 Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA6
M29W800DT45ZE6 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W800DXT45ZA6F vs M29W800DT45ZE6
M29W800DXT45ZA1F 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W800DXT45ZA6F vs M29W800DXT45ZA1F
M29W800DT45ZA6F Flash, 512KX16, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions M29W800DXT45ZA6F vs M29W800DT45ZA6F
M29W800DXT45ZA6E 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W800DXT45ZA6F vs M29W800DXT45ZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800DXT45ZA6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800DXT45ZA6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W800DXT45ZA6F would you like to use for your alert(s)?
  • Please alert me when M29W800DXT45ZA6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800DXT45ZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800DXT45ZA6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800DXT45ZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800DXT45ZA6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800DXT45ZA6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: