Part Details for M29W800DXB55ZA1E by STMicroelectronics
Overview of M29W800DXB55ZA1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800DXB55ZA1E
M29W800DXB55ZA1E CAD Models
M29W800DXB55ZA1E Part Data Attributes
|
M29W800DXB55ZA1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800DXB55ZA1E
STMicroelectronics
512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W800DXB55ZA1E
This table gives cross-reference parts and alternative options found for M29W800DXB55ZA1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DXB55ZA1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008J55BFIR22 | Flash, 512KX16, 55ns, PBGA48, | Infineon Technologies AG | M29W800DXB55ZA1E vs S29AL008J55BFIR22 |
MX26LV800BXBC-55 | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | M29W800DXB55ZA1E vs MX26LV800BXBC-55 |
M29W800FB5AZA6F | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | M29W800DXB55ZA1E vs M29W800FB5AZA6F |
M29W800DXB55ZA1T | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | M29W800DXB55ZA1E vs M29W800DXB55ZA1T |
S29AL008J55BFIR22 | Flash, 512KX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | M29W800DXB55ZA1E vs S29AL008J55BFIR22 |
S29AL008J55BFNR23 | Flash, 512KX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | M29W800DXB55ZA1E vs S29AL008J55BFNR23 |
M29W800FB55ZA3T | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M29W800DXB55ZA1E vs M29W800FB55ZA3T |
M29W800DXB55ZA6T | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | M29W800DXB55ZA1E vs M29W800DXB55ZA6T |
S29AL008J55BFIR20 | Flash, 512KX16, 55ns, PBGA48, FPBGA-48 | Cypress Semiconductor | M29W800DXB55ZA1E vs S29AL008J55BFIR20 |
MX29LV800CBXEI-55R | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | Macronix International Co Ltd | M29W800DXB55ZA1E vs MX29LV800CBXEI-55R |