Part Details for M29W800DT70M1 by STMicroelectronics
Overview of M29W800DT70M1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800DT70M1
M29W800DT70M1 CAD Models
M29W800DT70M1 Part Data Attributes
|
M29W800DT70M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800DT70M1
STMicroelectronics
512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W800DT70M1
This table gives cross-reference parts and alternative options found for M29W800DT70M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DT70M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BT-70SC | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W800DT70M1 vs AM29LV800BT-70SC |
M29W800DT70M1E | Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | M29W800DT70M1 vs M29W800DT70M1E |
AM29LV800DT-70SD | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | AMD | M29W800DT70M1 vs AM29LV800DT-70SD |
AM29LV800BB-70SI | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W800DT70M1 vs AM29LV800BB-70SI |
M29W800DB70M6 | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29W800DT70M1 vs M29W800DB70M6 |
MBM29LV800TA-70PF | Flash, 512KX16, 70ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Semiconductor Limited | M29W800DT70M1 vs MBM29LV800TA-70PF |
AM29LV800DT-70SC | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SO-44 | AMD | M29W800DT70M1 vs AM29LV800DT-70SC |
AM29DL800BT70SI | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | M29W800DT70M1 vs AM29DL800BT70SI |
AM29LV800DB-70SF | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | AMD | M29W800DT70M1 vs AM29LV800DB-70SF |
M29W800DT70M1F | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29W800DT70M1 vs M29W800DT70M1F |