Datasheets
M29W800DB90N1 by:

Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Part Details for M29W800DB90N1 by Numonyx Memory Solutions

Overview of M29W800DB90N1 by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M29W800DB90N1

M29W800DB90N1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29W800DB90N1 Part Data Attributes

M29W800DB90N1 Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
M29W800DB90N1 Numonyx Memory Solutions Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX16
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 12 mm

Alternate Parts for M29W800DB90N1

This table gives cross-reference parts and alternative options found for M29W800DB90N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB90N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M28W800CT90N1 STMicroelectronics Check for Price 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29W800DB90N1 vs M28W800CT90N1
AM29LV800BB-90FC Spansion Check for Price Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 M29W800DB90N1 vs AM29LV800BB-90FC
M29W800DT90N1E STMicroelectronics Check for Price 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 M29W800DB90N1 vs M29W800DT90N1E
AM29LV800BB-90EC AMD Check for Price Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 M29W800DB90N1 vs AM29LV800BB-90EC
AM29LV800B-90REI AMD Check for Price Flash, 512KX16, 90ns, PDSO48, TSOP-48 M29W800DB90N1 vs AM29LV800B-90REI
AM29DL800BB90FD Spansion Check for Price Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 M29W800DB90N1 vs AM29DL800BB90FD
AM29LV800BB-90FE AMD Check for Price Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 M29W800DB90N1 vs AM29LV800BB-90FE
AM29LV800BT-90FC AMD Check for Price Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 M29W800DB90N1 vs AM29LV800BT-90FC
M29W800DB90N6T Numonyx Memory Solutions Check for Price Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29W800DB90N1 vs M29W800DB90N6T
A29L800AUV-90I AMIC Technology Check for Price Flash, 512KX16, 90ns, PDSO48, TSOP1-48 M29W800DB90N1 vs A29L800AUV-90I
Part Number Manufacturer Composite Price Description Compare
MBM29LV800BE90TN-E1 Spansion Check for Price Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 M29W800DB90N1 vs MBM29LV800BE90TN-E1
S29AL008D90TAN023 Spansion Check for Price Flash, 512KX16, 90ns, PDSO48, MO-142BDD, TSOP-48 M29W800DB90N1 vs S29AL008D90TAN023
AT49LV8011T-90TI Atmel Corporation Check for Price Flash, 512KX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 M29W800DB90N1 vs AT49LV8011T-90TI
MT28F800B3WP-9BET Micron Technology Inc Check for Price Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 M29W800DB90N1 vs MT28F800B3WP-9BET
M28W800CB90N1 Numonyx Memory Solutions Check for Price Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 M29W800DB90N1 vs M28W800CB90N1
AM29LV800BB-90EK Spansion Check for Price Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 M29W800DB90N1 vs AM29LV800BB-90EK
A29L800AUV-90IF AMIC Technology Check for Price Flash, 512KX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 M29W800DB90N1 vs A29L800AUV-90IF
AM29LV800BB-90EE Spansion Check for Price Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 M29W800DB90N1 vs AM29LV800BB-90EE
AM29DL800BB90ED Spansion Check for Price Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 M29W800DB90N1 vs AM29DL800BB90ED
M29W800DT90N1E Numonyx Memory Solutions Check for Price Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 M29W800DB90N1 vs M29W800DT90N1E

M29W800DB90N1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W800DB90N1 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W800DB90N1 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29W800DB90N1 would you like to use for your alert(s)?
  • Please alert me when M29W800DB90N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W800DB90N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W800DB90N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W800DB90N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W800DB90N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W800DB90N1 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: