Part Details for M29W800DB70N6E by Numonyx Memory Solutions
Overview of M29W800DB70N6E by Numonyx Memory Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M29W800DB70N6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M5015
|
Newark | Flash, 8Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Configuration:1M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:-, Access Time:70Ns, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Numonyx M29W800DB70N6E RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M29W800DB70N6E
M29W800DB70N6E CAD Models
M29W800DB70N6E Part Data Attributes
|
M29W800DB70N6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W800DB70N6E
Numonyx Memory Solutions
Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800DB70N6E
This table gives cross-reference parts and alternative options found for M29W800DB70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800FB7AN3T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB70N6E vs M29W800FB7AN3T |
AM29LV800BB-70FI | AMD | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800DB70N6E vs AM29LV800BB-70FI |
AM29LV800BB-70RFE | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800DB70N6E vs AM29LV800BB-70RFE |
MBM29LV800BA-70PFTN | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | M29W800DB70N6E vs MBM29LV800BA-70PFTN |
M29W800DB70N6F | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W800DB70N6E vs M29W800DB70N6F |
AM29LV800DB-70FF | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 | M29W800DB70N6E vs AM29LV800DB-70FF |
M28W800CB70N6 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB70N6E vs M28W800CB70N6 |
M29W800FT70N3T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800DB70N6E vs M29W800FT70N3T |
AM29DL800BB70FD | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800DB70N6E vs AM29DL800BB70FD |
M29W800FB70N6E | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W800DB70N6E vs M29W800FB70N6E |