Part Details for M29W800DB70M6F by Numonyx Memory Solutions
Overview of M29W800DB70M6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800DB70M6F
M29W800DB70M6F CAD Models
M29W800DB70M6F Part Data Attributes
|
M29W800DB70M6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W800DB70M6F
Numonyx Memory Solutions
Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29W800DB70M6F
This table gives cross-reference parts and alternative options found for M29W800DB70M6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800DB70M6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800DB-70SF | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | M29W800DB70M6F vs AM29LV800DB-70SF |
S29AL008D70MAI023 | Flash, 512KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | M29W800DB70M6F vs S29AL008D70MAI023 |
S29AL008D70MAN023 | Flash, 512KX16, 70ns, PDSO44, MO-180AAA, SOP-44 | Spansion | M29W800DB70M6F vs S29AL008D70MAN023 |
S29AL008D70MFN020 | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | M29W800DB70M6F vs S29AL008D70MFN020 |
S29AL008D70MFN021 | Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | M29W800DB70M6F vs S29AL008D70MFN021 |
A29L800AUM-70UF | Flash, 512KX16, 70ns, PDSO44, ROHS COMPLIANT, SOP-44 | AMIC Technology | M29W800DB70M6F vs A29L800AUM-70UF |
M29W800DXB70M6 | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29W800DB70M6F vs M29W800DXB70M6 |
A29L800AUM-70U | Flash, 512KX16, 70ns, PDSO44, SOP-44 | AMIC Technology | M29W800DB70M6F vs A29L800AUM-70U |
S29AL008D70SAI023 | Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | M29W800DB70M6F vs S29AL008D70SAI023 |
M29W800DXB70M1F | 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | M29W800DB70M6F vs M29W800DXB70M1F |