Part Details for M29W800B-150N1R by STMicroelectronics
Overview of M29W800B-150N1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800B-150N1R
M29W800B-150N1R CAD Models
M29W800B-150N1R Part Data Attributes
|
M29W800B-150N1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800B-150N1R
STMicroelectronics
1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800B-150N1R
This table gives cross-reference parts and alternative options found for M29W800B-150N1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800B-150N1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL800B-150FI | Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29W800B-150N1R vs AM29DL800B-150FI |
M29W800B-150N5R | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | M29W800B-150N1R vs M29W800B-150N5R |
M29W800B-150N5RTR | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | STMicroelectronics | M29W800B-150N1R vs M29W800B-150N5RTR |
AM29DL800B-150FE | Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29W800B-150N1R vs AM29DL800B-150FE |
UPD29F800LGX-B15B-MKH | Flash, 1MX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | M29W800B-150N1R vs UPD29F800LGX-B15B-MKH |
M29W800B-150N1RTR | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | STMicroelectronics | M29W800B-150N1R vs M29W800B-150N1RTR |
M29W800B-150N6R | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | M29W800B-150N1R vs M29W800B-150N6R |