Part Details for M29W800B-120N5RTR by STMicroelectronics
Overview of M29W800B-120N5RTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800B-120N5RTR
M29W800B-120N5RTR CAD Models
M29W800B-120N5RTR Part Data Attributes
|
M29W800B-120N5RTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800B-120N5RTR
STMicroelectronics
1MX8 FLASH 3V PROM, 120ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800B-120N5RTR
This table gives cross-reference parts and alternative options found for M29W800B-120N5RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800B-120N5RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800EB80CDCDQ | 1MX8 FLASH 3V PROM, 120ns, PDSO48 | Texas Instruments | M29W800B-120N5RTR vs TMS28F800EB80CDCDQ |
AM29DL800B-120FC | Flash, 1MX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29W800B-120N5RTR vs AM29DL800B-120FC |
M29F800A3KBR12 | 1MX8 FLASH 3V PROM, 120ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | M29W800B-120N5RTR vs M29F800A3KBR12 |
M29W800B-120N5 | 1MX8 FLASH 3V PROM, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | M29W800B-120N5RTR vs M29W800B-120N5 |
AM29DL800B-120FKB | Flash, 1MX8, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29W800B-120N5RTR vs AM29DL800B-120FKB |
M29F800A3KBR12R | 1MX8 FLASH 3V PROM, 120ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | M29W800B-120N5RTR vs M29F800A3KBR12R |
TMS28F800ASB-80BDCDQ | 1MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Texas Instruments | M29W800B-120N5RTR vs TMS28F800ASB-80BDCDQ |
TMS28F800AVB-120BDCDQ | 1MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Texas Instruments | M29W800B-120N5RTR vs TMS28F800AVB-120BDCDQ |
M29R800B-120N5TR | Flash, 1MX8, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | M29W800B-120N5RTR vs M29R800B-120N5TR |
M29R800B-120N1TR | Flash, 1MX8, 120ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | M29W800B-120N5RTR vs M29R800B-120N1TR |