Part Details for M29W800AT80N5 by STMicroelectronics
Overview of M29W800AT80N5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W800AT80N5
M29W800AT80N5 CAD Models
M29W800AT80N5 Part Data Attributes
|
M29W800AT80N5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W800AT80N5
STMicroelectronics
512KX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | 20 YEARS DATA RETENTION; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W800AT80N5
This table gives cross-reference parts and alternative options found for M29W800AT80N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800AT80N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV800BT-80FI | AMD | Check for Price | Flash, 512KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800AT80N5 vs AM29LV800BT-80FI |
AS29LV800B-80TC | Alliance Semiconductor Corporation | Check for Price | Flash, 512KX16, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | M29W800AT80N5 vs AS29LV800B-80TC |
M29W800AB80N1 | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800AT80N5 vs M29W800AB80N1 |
AM29LV800BB-80FE | AMD | Check for Price | Flash, 512KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800AT80N5 vs AM29LV800BB-80FE |
AM29LV800BB-80ED | Spansion | Check for Price | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | M29W800AT80N5 vs AM29LV800BB-80ED |
AM29LV800BT-80FE | AMD | Check for Price | Flash, 512KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29W800AT80N5 vs AM29LV800BT-80FE |
M29W800AB80N5T | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800AT80N5 vs M29W800AB80N5T |
M29W800AT80N1T | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W800AT80N5 vs M29W800AT80N1T |
AM29LV800BB-80EI | AMD | Check for Price | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | M29W800AT80N5 vs AM29LV800BB-80EI |
AM29LV800BT-80EC | AMD | Check for Price | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | M29W800AT80N5 vs AM29LV800BT-80EC |