There are no models available for this part yet.
Overview of M29W800AB80N6T by Numonyx Memory Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M29W800AB80N6T by Numonyx Memory Solutions
Part Data Attributes for M29W800AB80N6T by Numonyx Memory Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NUMONYX
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP1,
|
Pin Count
|
48
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
80 ns
|
Additional Feature
|
20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Data Retention Time-Min
|
20
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512KX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for M29W800AB80N6T
This table gives cross-reference parts and alternative options found for M29W800AB80N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W800AB80N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800AT80N5T | 512KX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W800AB80N6T vs M29W800AT80N5T |
AM29LV800BB-80EI | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | M29W800AB80N6T vs AM29LV800BB-80EI |
M29W800AT80N1 | 512KX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W800AB80N6T vs M29W800AT80N1 |
AM29LV800BT-80EC | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | M29W800AB80N6T vs AM29LV800BT-80EC |
M29W800AB80N5T | 512KX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W800AB80N6T vs M29W800AB80N5T |
M29W800AB80N6 | 512KX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W800AB80N6T vs M29W800AB80N6 |
M29W800AT80N5 | 512KX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W800AB80N6T vs M29W800AT80N5 |
AM29LV800BB-80EC | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | M29W800AB80N6T vs AM29LV800BB-80EC |
AM29LV800BT-80FC | Flash, 512KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | M29W800AB80N6T vs AM29LV800BT-80FC |
AM29LV800BB-80ED | Flash, 512KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W800AB80N6T vs AM29LV800BB-80ED |