Part Details for M29W641DL90N6F by STMicroelectronics
Overview of M29W641DL90N6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W641DL90N6F
M29W641DL90N6F CAD Models
M29W641DL90N6F Part Data Attributes
|
M29W641DL90N6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W641DL90N6F
STMicroelectronics
4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W641DL90N6F
This table gives cross-reference parts and alternative options found for M29W641DL90N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W641DL90N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641DH90REFN | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29W641DL90N6F vs AM29LV641DH90REFN |
S29JL064H90TFI003 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | M29W641DL90N6F vs S29JL064H90TFI003 |
AM29LV641DH90RFI | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W641DL90N6F vs AM29LV641DH90RFI |
M29DW640D90N1F | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W641DL90N6F vs M29DW640D90N1F |
M29W641DL90N1T | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W641DL90N6F vs M29W641DL90N1T |
M29DW640D90N1 | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W641DL90N6F vs M29DW640D90N1 |
S29GL064M90TBIR20 | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Spansion | M29W641DL90N6F vs S29GL064M90TBIR20 |
AM29DL640H90EE | Flash, 4MX16, 90ns, MO-142DD, TSOP-48 | Spansion | M29W641DL90N6F vs AM29DL640H90EE |
AM29LV641DL90RFIN | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29W641DL90N6F vs AM29LV641DL90RFIN |
M29W641DH90N1E | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | M29W641DL90N6F vs M29W641DH90N1E |