Part Details for M29W640GT90ZA3F by Numonyx Memory Solutions
Overview of M29W640GT90ZA3F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W640GT90ZA3F
M29W640GT90ZA3F CAD Models
M29W640GT90ZA3F Part Data Attributes
|
M29W640GT90ZA3F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W640GT90ZA3F
Numonyx Memory Solutions
Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W640GT90ZA3F
This table gives cross-reference parts and alternative options found for M29W640GT90ZA3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640GT90ZA3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W640ECB90ZB1S | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M29W640GT90ZA3F vs M28W640ECB90ZB1S |
M28W640FCB90ZB1F | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M29W640GT90ZA3F vs M28W640FCB90ZB1F |
M29W640GB90ZA6F | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | STMicroelectronics | M29W640GT90ZA3F vs M29W640GB90ZA6F |
M28W640ECB90ZB1S | Flash, 4MX16, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M29W640GT90ZA3F vs M28W640ECB90ZB1S |
M28W640ECT90ZB6S | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M29W640GT90ZA3F vs M28W640ECT90ZB6S |
S29GL064N90BAI32 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | M29W640GT90ZA3F vs S29GL064N90BAI32 |
S29GL064N90BAI30 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | M29W640GT90ZA3F vs S29GL064N90BAI30 |
M28W640FCB90ZB1 | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 | STMicroelectronics | M29W640GT90ZA3F vs M28W640FCB90ZB1 |
S29GL064N90BAI030 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | M29W640GT90ZA3F vs S29GL064N90BAI030 |
M28W640ECT90ZB1E | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M29W640GT90ZA3F vs M28W640ECT90ZB1E |