Part Details for M29W640DT90ZA1E by STMicroelectronics
Overview of M29W640DT90ZA1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W640DT90ZA1E
M29W640DT90ZA1E CAD Models
M29W640DT90ZA1E Part Data Attributes
|
M29W640DT90ZA1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W640DT90ZA1E
STMicroelectronics
4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M29W640DT90ZA1E
This table gives cross-reference parts and alternative options found for M29W640DT90ZA1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640DT90ZA1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W640DB90ZA6E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | M29W640DT90ZA1E vs M29W640DB90ZA6E |
MX29LV640MBXBC-90 | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-63 | M29W640DT90ZA1E vs MX29LV640MBXBC-90 |
M29W640DB90ZA1T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W640DT90ZA1E vs M29W640DB90ZA1T |
AM29LV640GU98WHE | AMD | Check for Price | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | M29W640DT90ZA1E vs AM29LV640GU98WHE |
MX29LV640BXEI-90 | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-63 | M29W640DT90ZA1E vs MX29LV640BXEI-90 |
S29GL064M90BFIR40 | Spansion | Check for Price | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FBGA-63 | M29W640DT90ZA1E vs S29GL064M90BFIR40 |
AM29DL640D90WHIN | AMD | Check for Price | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | M29W640DT90ZA1E vs AM29DL640D90WHIN |
MX29LV640MBXBI-90 | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-63 | M29W640DT90ZA1E vs MX29LV640MBXBI-90 |
M29W640DB90ZA6T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W640DT90ZA1E vs M29W640DB90ZA6T |
MBM29LV652UE-90PBT | FUJITSU Limited | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PBGA63, PLASTIC, FBGA1-63 | M29W640DT90ZA1E vs MBM29LV652UE-90PBT |