Part Details for M29W640DT70N6 by STMicroelectronics
Overview of M29W640DT70N6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W640DT70N6
M29W640DT70N6 CAD Models
M29W640DT70N6 Part Data Attributes
|
M29W640DT70N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W640DT70N6
STMicroelectronics
4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W640DT70N6
This table gives cross-reference parts and alternative options found for M29W640DT70N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640DT70N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064N70TFI030 | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | M29W640DT70N6 vs S29GL064N70TFI030 |
S29GL064N70TAI030 | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | M29W640DT70N6 vs S29GL064N70TAI030 |
AT49BV642DT-70TU | Atmel Corporation | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP-48 | M29W640DT70N6 vs AT49BV642DT-70TU |
S29GL064N70TAIR33 | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | M29W640DT70N6 vs S29GL064N70TAIR33 |
M28W640FCT70N1E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W640DT70N6 vs M28W640FCT70N1E |
MX29LV640ETTI-70G | Macronix International Co Ltd | $2.4067 | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | M29W640DT70N6 vs MX29LV640ETTI-70G |
M28W640FCT70N1T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W640DT70N6 vs M28W640FCT70N1T |
M29W640DT70N1T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W640DT70N6 vs M29W640DT70N1T |