Part Details for M29W640DB90ZA6E by STMicroelectronics
Overview of M29W640DB90ZA6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W640DB90ZA6E
M29W640DB90ZA6E CAD Models
M29W640DB90ZA6E Part Data Attributes
|
M29W640DB90ZA6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W640DB90ZA6E
STMicroelectronics
4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M29W640DB90ZA6E
This table gives cross-reference parts and alternative options found for M29W640DB90ZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640DB90ZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV640BBXEC-90G | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-63 | Macronix International Co Ltd | M29W640DB90ZA6E vs MX29LV640BBXEC-90G |
AM29LV640MB90RWHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | M29W640DB90ZA6E vs AM29LV640MB90RWHI |
M29W640DT90ZA6T | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | M29W640DB90ZA6E vs M29W640DT90ZA6T |
MX29LV640MBXEI-90G | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-63 | Macronix International Co Ltd | M29W640DB90ZA6E vs MX29LV640MBXEI-90G |
AM29DL640G90WHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | M29W640DB90ZA6E vs AM29DL640G90WHI |
AM29LV640DU90RWHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | M29W640DB90ZA6E vs AM29LV640DU90RWHI |
S29GL064M90BAIR40 | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, FBGA-63 | Spansion | M29W640DB90ZA6E vs S29GL064M90BAIR40 |
M29W640DB90ZA6 | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | M29W640DB90ZA6E vs M29W640DB90ZA6 |
MBM29LV652UE-90PBT | Flash, 4MX16, 90ns, PBGA63, PLASTIC, FBGA1-63 | FUJITSU Semiconductor Limited | M29W640DB90ZA6E vs MBM29LV652UE-90PBT |
MX29LV640BXBI-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 | Macronix International Co Ltd | M29W640DB90ZA6E vs MX29LV640BXBI-90 |